Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-A2475-7SCopy
Newark Part No.42AC5291
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-A2475-7SCopy
Newark Part No.42AC5291
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves7
Height75"
Width24"
Length19.5"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage PS-S2475-7S Starter Unit with Wire Shelves
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
Height
75"
Length
19.5"
Load Capacity
800lb
Product Range
-
No. of Shelves
7
Width
24"
Shelf Unit Material
Steel
For Use With
Quantum Storage PS-S2475-7S Starter Unit with Wire Shelves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
