Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoMD1848-70SECCopy
Newark Part No.67AK3659
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,757.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3,757.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoMD1848-70SECCopy
Newark Part No.67AK3659
No. of Shelves2
Height70"
Width48"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Shelves
2
Width
48"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
70"
Length
18"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
