Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2460-69SECP-2Copy
Newark Part No.67AK3937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,302.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4,302.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2460-69SECP-2Copy
Newark Part No.67AK3937
Technical Datasheet
No. of Shelves2
Height69"
Width24"
Length60"
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Shelves
2
Width
24"
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
Height
69"
Length
60"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
