Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,611.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436P46ECopy
Newark Part No.67AK3892
Technical Datasheet
No. of Shelves4
Height69"
Width24"
Length36"
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Shelves
4
Width
24"
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
Height
69"
Length
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
