Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436GY47-7LH33C
Newark Part No.67AK3887
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,603.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,603.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436GY47-7LH33C
Newark Part No.67AK3887
No. of Shelves7
Height80"
Width24"
Length36"
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Shelves
7
Width
24"
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
Height
80"
Length
36"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate