Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,702.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3,702.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436-69SEC-2
Newark Part No.67AK3867
No. of Shelves4
Height69"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Shelves
4
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
69"
Length
24"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
