Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $77.370 |
Price for:Each
Minimum: 1
Multiple: 1
$77.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoELH445Copy
Newark Part No.42AC4797
Technical Datasheet
For Use With-
Accessory Type15° Angle Extended Label Holder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Extendable Label Holders from Quantum Storage are designed for use with Quantum storage's economy shelf bins and fit in place on the integrated label holder.
- Available in 10° or 45° mounting angle options
- Provides 4" x 2-1/4" flat angled surface
- Offer a quick and easy method to identify stored items
- Fit all shelf bins except for QSB100
- Designed specifically for larger bar code scanning
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
15° Angle Extended Label Holder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
