Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
Price for:Each
Minimum: 20
Multiple: 20
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDG91035GYCopy
Newark Part No.63AC8780
Technical Datasheet
Bin ColourGrey
External Height3.5"
External Width8.25"
External Depth10.875"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Grey
External Width
8.25"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
3.5"
External Depth
10.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
