Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD86-3648PCopy
Newark Part No.42AC4036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,318.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,318.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD86-3648PCopy
Newark Part No.42AC4036
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves4
Height86"
Width36"
Length48"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage 86-3648P Starter Units
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 86" Height Wire Shelving Add-On Kits from Quantum Storage expand starter kit by sharing a set of posts. They can be configured in straight line, back to back or right angle (L-shape) form.
- Available in various dimensions
- Each shelf has a load capacity up to 800lbs
- Chrome/stainless/proform (NSF approval)/black finish options
- 4 or 5 shelves, 2 posts, 8 or 10 S-hooks
- Units allow air to circulate freely and light to penetrate for increased product visibility
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
Height
86"
Length
48"
Load Capacity
800lb
Product Range
-
No. of Shelves
4
Width
36"
Shelf Unit Material
Steel
For Use With
Quantum Storage 86-3648P Starter Units
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
