Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD86-3036S-5Copy
Newark Part No.42AC4003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,322.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,322.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD86-3036S-5Copy
Newark Part No.42AC4003
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves5
Height86"
Width30"
Length36"
Shelf Unit MaterialStainless Steel
Load Capacity800lb
For Use WithQuantum Storage 86-3036S-5 Starter Units
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
Height
86"
Length
36"
Load Capacity
800lb
Product Range
-
No. of Shelves
5
Width
30"
Shelf Unit Material
Stainless Steel
For Use With
Quantum Storage 86-3036S-5 Starter Units
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
