Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD54-2136BK-5Copy
Newark Part No.21AJ7332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $753.900 |
Price for:Each
Minimum: 1
Multiple: 1
$753.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD54-2136BK-5Copy
Newark Part No.21AJ7332
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves5
Height54"
Width21"
Length36"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage WR54-2136BK-5 Shelving Starter Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD54-2136BK-5 is a 54" H black epoxy wire shelving add-on kit is meant to be connected to a black epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the black epoxy starter kit.
- Comes with 5 shelves, 2 posts and 10 S-Hooks
- Suitable for use in wet & humid areas
- Can be installed at a right angle, parallel to the other unit or in a straight line configuration
- Allows addition of extra shelves and posts
- High product visibility from all sides
- Units with add-on kit cannot be made mobile
- Epoxy finish has a 15 year warranty against rust or corrosion
- Storage capacities of 600-800lb per shelf
- Dimension is 21" x 36" (W x L)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
54"
Length
36"
Load Capacity
800lb
Product Range
-
No. of Shelves
5
Width
21"
Shelf Unit Material
Steel
For Use With
Quantum Storage WR54-2136BK-5 Shelving Starter Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
