Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,530.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,530.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No2448SL6CCopy
Newark Part No.42AC9425
Technical Datasheet
Shelving Unit TypeSloped Open Wire Shelving
No. of Shelves5
Height63"
Width24"
Length48"
Shelf Unit MaterialSteel
Load Capacity400lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Sloped Open Wire Shelving
Height
63"
Length
48"
Load Capacity
400lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
5
Width
24"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
