Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,290.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,290.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No213660EPCCopy
Newark Part No.21AJ9221
Panel TypeEnclosure Panel
Length36"
Height60"
Panel Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Enclosure Panel
Height
60"
Product Range
-
Length
36"
Panel Material
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
