Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1875-SB808
Newark Part No.42AC9108
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves8
No. of Bins28
Height75"
Width18"
Length36"
Bin Colour-
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
28
Width
18"
Bin Colour
-
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
8
Height
75"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate