Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1224RCSGY
Newark Part No.67AK6793
Shelf Depth12"
Shelf Width24"
Load Capacity-
Shelf MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelf Depth
12"
Load Capacity
-
Product Range
-
Shelf Width
24"
Shelf Material
Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
