Print Page
Q5-3X-1/8-01-SS200M
Adhesive Lined Heat Shrink Tubing, Dual Wall Flexible, 3:1, 0.118 ", 3 mm, Black, 656 ft, 200 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/8-01-SS200MCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6833 |
| Product Range | Q5-3X Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $154.680 |
| 10+ | $149.060 |
Price for:Reel of 200
Minimum: 5
Multiple: 5
$773.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | Q5-3X-1/8-01-SS200MCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 43AC6833 |
| Product Range | Q5-3X Series |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.118" |
| I.D. Supplied - Metric | 3mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 656ft |
| Length - Metric | 200m |
| I.D. Recovered Max - Imperial | 0.039" |
| I.D. Recovered Max - Metric | 1mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | Q5-3X Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 3mm |
| Length - Imperial | 656ft |
| I.D. Recovered Max - Imperial | 0.039" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.118" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 200m |
| I.D. Recovered Max - Metric | 1mm |
| Product Range | Q5-3X Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
