Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-06025BBLW12-A
Newark Part No.37AC1791
Product RangeFAD1-06025-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.470 |
| 25+ | $17.130 |
| 50+ | $16.300 |
| 100+ | $14.860 |
| 250+ | $13.970 |
Price for:Each
Minimum: 10
Multiple: 10
$174.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-06025BBLW12-A
Newark Part No.37AC1791
Product RangeFAD1-06025-A Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM12.782CFM
Noise Rating18.9dBA
Power Rating1W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min0.361m³/min
Product RangeFAD1-06025-A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
18.9dBA
Rated Speed
2500rpm
Current Rating
200mA
Air Flow - m3/min
0.361m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
12.782CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-06025-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
