Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.490 |
| 50+ | $8.110 |
| 100+ | $7.410 |
| 250+ | $6.890 |
Price for:Each
Minimum: 45
Multiple: 45
$382.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No858-06/011
Newark Part No.17B7453
Product Range-
Voltage Rating250V
Current Rating6A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
6A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
