Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 851-10/007Copy |
| Manufacturer Standard Lead Time | 61 weeks |
| Newark Part No. | 17B7328 |
| Product Range | 851 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 21+ | $16.570 |
| 42+ | $15.720 |
| 105+ | $14.730 |
Price for:Each
Minimum: 21
Multiple: 21
$347.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 851-10/007Copy |
| Manufacturer Standard Lead Time | 61 weeks |
| Newark Part No. | 17B7328 |
| Product Range | 851 Series |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
| Product Range | 851 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 10A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Quick Connect |
| Product Range | 851 Series |
| Voltage Rating | 250VAC |
|---|---|
| No. of Phases | Single Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 851-10/007
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
