Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 851-05/005Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 17B7326 |
| Product Range | 851 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 33+ | $12.300 |
| 66+ | $11.600 |
| 165+ | $11.500 |
| 330+ | $11.270 |
Price for:Each
Minimum: 33
Multiple: 33
$405.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 851-05/005Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 17B7326 |
| Product Range | 851 Series |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Filter Terminals | Quick Connect |
| No. of Phases | Single Phase |
| Inductance Min | 2.9mH |
| No. of Stages | 1 Stage |
| Capacitance | 0.1µF |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 450mA |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
| Product Range | 851 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 5A |
| No. of Phases | Single Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Quick Connect |
| Product Range | 851 Series |
| Voltage Rating | 250VAC |
|---|---|
| Filter Terminals | Quick Connect |
| Inductance Min | 2.9mH |
| Capacitance | 0.1µF |
| Leakage Current Max | 450mA |
| Filter Output Terminals | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
