Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No771W-CX2/01Copy
Newark Part No.30C0724
Product Range771W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.750 |
| 250+ | $1.610 |
| 500+ | $1.470 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 100
Multiple: 100
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No771W-CX2/01Copy
Newark Part No.30C0724
Product Range771W Series
Product Range771W Series
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
771W Series
Current Rating
2.5A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C6 Inlet
Gender
Receptacle
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
