Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/10Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.30C0718
Product Range770W Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.790 |
| 25+ | $1.690 |
| 50+ | $1.600 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/10Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.30C0718
Product Range770W Series
Product Range770W Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
770W Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Through Hole
IEC Connector Type
IEC C8 Inlet
Current Rating
2.5A
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
