Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No765-00/001Copy
Newark Part No.83K3030
Product Range765 Series
Your Part Number
No Longer Available
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No765-00/001Copy
Newark Part No.83K3030
Product Range765 Series
Product Range765 Series
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Product Range
765 Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
10A
Contact Termination Type
Solder
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
