Print Page
764-00/003
Un-Filtered IEC Power Entry Module, Double Fuseholder Modules, Voltage Selector, IEC C14, 6 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 764-00/003Copy |
| Manufacturer Standard Lead Time | 63 weeks |
| Newark Part No. | 17B7296 |
| Product Range | 764 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 5+ | $16.670 |
| 10+ | $15.890 |
| 25+ | $14.980 |
| 50+ | $14.180 |
| 100+ | $12.850 |
| 250+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 764-00/003Copy |
| Manufacturer Standard Lead Time | 63 weeks |
| Newark Part No. | 17B7296 |
| Product Range | 764 Series |
| Technical Datasheet | |
| Product Range | 764 Series |
| Connector Type | IEC C14 |
| Power Entry Module Applications | - |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Solder |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 764-00/003 is a screw panel-mount double fuse-holder module Power Entry Connector with solder tab contact termination. The connector features DPST power switch.
- Plastic body
- C14, Plastic, DPST, 5x20mm Fuse
Technical Specifications
| Product Range | 764 Series |
|---|---|
| Power Entry Module Applications | - |
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| Connector Type | IEC C14 |
|---|---|
| Gender | Plug |
| Voltage Rating | 250VAC |
| Contact Termination Type | Solder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 764-00/003
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
