Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 742W-15/12Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 17B7217 |
| Product Range | 742W Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.300 |
| 250+ | $4.100 |
| 500+ | $3.900 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 100
Multiple: 100
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 742W-15/12Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 17B7217 |
| Product Range | 742W Series |
| Product Range | 742W Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 742W Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Solder |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
