Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 738W-X2/01Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 17B7196 |
| Product Range | 738W Series |
| Your Part Number |
377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.310 |
| 25+ | $1.200 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 500+ | $0.997 |
| 1000+ | $0.937 |
| 2500+ | $0.872 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 738W-X2/01Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 17B7196 |
| Product Range | 738W Series |
| Product Range | 738W Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125VAC |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 738W Series |
|---|---|
| Voltage Rating | 125VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Alternatives for 738W-X2/01
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
