Print Page
719WA-00/48
Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 2-Pole Fuse Holder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 719WA-00/48Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53W7568 |
| Your Part Number |
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.160 |
| 25+ | $5.730 |
| 50+ | $5.440 |
| 100+ | $5.110 |
| 250+ | $4.760 |
| 500+ | $4.580 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 719WA-00/48Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 53W7568 |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Panel Mount |
| IP Rating | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 10A |
| Switch Type | - |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Panel Mount |
| Product Range | - |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
