Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 715W-15/01Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 37AC2329 |
| Product Range | 715W Series |
| Your Part Number |
119 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.450 |
| 25+ | $2.270 |
| 50+ | $2.110 |
| 100+ | $1.980 |
| 250+ | $1.890 |
| 500+ | $1.760 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 715W-15/01Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 37AC2329 |
| Product Range | 715W Series |
| IEC Connector Type | IEC C13 Outlet |
| Current Rating | 15A |
| Voltage Rating | 250VAC |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Panel Mount |
| Product Range | 715W Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IEC Connector Type | IEC C13 Outlet |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 15A |
|---|---|
| Contact Termination Type | IDC / IDT |
| Product Range | 715W Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
