Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 703W-00/02Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 92B8311 |
| Product Range | 703W Series |
| Your Part Number |
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.972 |
| 500+ | $0.908 |
| 1000+ | $0.853 |
| 2500+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 703W-00/02Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 92B8311 |
| Product Range | 703W Series |
| Product Range | 703W Series |
| IEC Connector Type | IEC C14 Inlet |
| Current Rating | 15A |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Connector Mounting | Snap-In, Flange Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 703W Series |
|---|---|
| Current Rating | 15A |
| Voltage Rating | 250VAC |
| Contact Termination Type | Quick Connect |
| IEC Connector Type | IEC C14 Inlet |
|---|---|
| Gender | Plug |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
