Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $22.120 |
Price for:Each
Minimum: 1000
Multiple: 10
$22,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No512014-01
Newark Part No.80AK6993
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial120"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NEMA 5-15P to Q-SECURE LOCKING IEC 60320 C13 power cord
- Cordage: SJTW, 14AWG / 3C, unshielded
- Temperature rating is 105°C
- Voltage rating is 125VAC and current rating is 15A
- Jacket color is black
- UL, cUL approved
- Length is 120inch
- Locking connector rated up to maximum 35lbs
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
