Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No397002-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02P4842
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 5+ | $11.310 |
| 10+ | $10.790 |
| 25+ | $10.170 |
| 50+ | $9.630 |
| 100+ | $8.730 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No397002-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02P4842
Connector Type AJIS 8303
Connector to ConnectorJIS 8303 to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating12A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
JIS 8303
Connector Type B
IEC 60320 C13
Current Rating
12A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
JIS 8303 to IEC 320 C13
Cable Length - Metric
2.5m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 397002-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
