Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.350 |
| 100+ | $8.130 |
| 250+ | $7.800 |
Price for:Each
Minimum: 60
Multiple: 60
$501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No315008-01
Newark Part No.17B6567
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Cable Length - Metric3m
Connector Type BFree End
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
3m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
