Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313001-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17B6557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 75+ | $7.410 |
| 100+ | $7.160 |
| 250+ | $6.860 |
Price for:Each
Minimum: 75
Multiple: 75
$555.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No313001-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17B6557
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric2.3m
Connector Type BIEC 60320 C13, 90°
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.5ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
2.3m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
7.5ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13, 90°
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 313001-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
