Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021071-01M
Newark Part No.56AC9470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021071-01M
Newark Part No.56AC9470
Connector AUSB Type A Receptacle
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
White
Product Range
-
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
