Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3021015-10Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 02P4482 |
| Your Part Number |
1,024 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.090 |
| 25+ | $5.660 |
| 50+ | $5.380 |
| 100+ | $5.050 |
| 250+ | $4.450 |
| 500+ | $4.100 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 3021015-10Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 02P4482 |
| Connector to Connector | Type A Plug to Mini Type B Plug |
| Connector A | USB Type A Plug |
| Connector B | Mini USB Type B Plug |
| Cable Length - Metric | 3.05m |
| Cable Length - Imperial | 10ft |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Mini Type B Plug |
|---|---|
| Connector B | Mini USB Type B Plug |
| Cable Length - Imperial | 10ft |
| Jacket Color | Black |
| Product Range | - |
| Connector A | USB Type A Plug |
|---|---|
| Cable Length - Metric | 3.05m |
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
