Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No212013-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17B6495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 5+ | $9.860 |
| 10+ | $9.200 |
| 25+ | $8.630 |
| 50+ | $8.250 |
| 100+ | $7.800 |
| 250+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No212013-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17B6495
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.5ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
7.5ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
2.3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 212013-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
