Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1721009-10Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 02P4024 |
| Your Part Number |
735 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $12.650 |
| 10+ | $12.070 |
| 25+ | $11.370 |
| 50+ | $10.770 |
| 100+ | $9.760 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1721009-10Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 02P4024 |
| Connector Type A | HDMI Type A Plug |
| Connector Type B | HDMI Type A Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | HDMI Type A Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Product Range | - |
| Connector Type B | HDMI Type A Plug |
|---|---|
| Cable Length - Metric | 3.05m |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
