Print Page
1321037-16
Audio / Video Cable Assembly, DVI-D Dual Link Plug, DVI-D Dual Link Plug, 16 ft, 4.9 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1321037-16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02P3797 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $29.700 |
Price for:Each
Minimum: 500
Multiple: 500
$14,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 1321037-16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02P3797 |
| Connector Type A | DVI-D Dual Link Plug |
| Connector Type B | DVI-D Dual Link Plug |
| Cable Length - Imperial | 16ft |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | DVI-D Dual Link Plug |
|---|---|
| Cable Length - Imperial | 16ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | DVI-D Dual Link Plug |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
