Print Page
08248
Fan Finger Guard, Grille, Steel - Wire Form, Qualtek 50mm Axial Fans, 40 mm, Bright Nickel Chrome
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 08248Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17B6473 |
| Your Part Number |
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.669 |
| 25+ | $0.623 |
| 50+ | $0.588 |
| 100+ | $0.555 |
| 250+ | $0.531 |
| 500+ | $0.506 |
| 1000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 08248Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 17B6473 |
| Fan Guard Type | Steel - Wire Form |
| For Use With | Qualtek 50mm Axial Fans |
| Fixing Centers | 40mm |
| Color / Finish | Bright Nickel Chrome |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| Fixing Centers | 40mm |
| Product Range | - |
| For Use With | Qualtek 50mm Axial Fans |
|---|---|
| Color / Finish | Bright Nickel Chrome |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 08248
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
