Print Page
9650.098
Mains Power Cord, BS 1363, IEC 60320 C13, 2.5 m, 10 A, 250 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No9650.098Copy
Newark Part No.53AC0757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
Price for:Each
Minimum: 15
Multiple: 1
$153.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No9650.098Copy
Newark Part No.53AC0757
Connector Type ABS 1363
Connector to ConnectorBS 1363 Plug to IEC 320 C13
Cable Length - Metric2.5m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
BS 1363
Cable Length - Metric
2.5m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
BS 1363 Plug to IEC 320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate