8530.098AL
Mains Power Cord, Mains Plug, Australia/New Zealand, IEC 60320 C13, 2.5 m, 10 A, 250 V, Black

Product Information
Product Overview
8530 Series Australian power cord features standard 3-prong, AS/NZS 4417 Australian plug (Former AS 3112 Australia) with the IEC-60320-C13 AUTO-LOCK connector. This standard cord used for monitors, computers, printers, scanners, TVs, sound systems and many more devices & appliances which use the IEC-60320-C14 inlet. This is the Australian equivalent of the 2500 series, the North American PC power cord. This can also be used in the Algeria, Christmas Island (Australia), Cocos Islands (Australia), Cook Island (N.Z.), Fiji, Kiribati, Nauru, New Zealand, Norfolk Island (Australia), Papua New Guinea, Uruguay, Vanuatu and Western Samoa countries.
- 1.0mm² gauge and 7mm outer diameter
- 3 conductors
- H05VV-F jacket
- 10A, 250V rating
Technical Specifications
Mains Plug, Australia/New Zealand
2.5m
10A
Black
8.2ft
AS/NZS 4417 to IEC 320 C13
IEC 60320 C13
250V
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate