Print Page
8530.098
Mains Power Cord, Mains Plug, Australia/New Zealand, IEC 60320 C13, 2.5 m, 10 A, 250 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No8530.098Copy
Newark Part No.53AC0753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No8530.098Copy
Newark Part No.53AC0753
Connector Type AMains Plug, Australia/New Zealand
Connector to ConnectorAS/NZS 4417 to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
8530 Series Australian power cord features standard 3-prong, AS/NZS 4417 Australian plug (Former AS 3112 Australia) with the IEC-60320-C13 connector. This standard cord used for monitors, computers, printers, scanners, TVs, sound systems and many more devices & appliances which use the IEC-60320-C14 inlet. This is the Australian equivalent of the 2500 series, the North American PC power cord.
- 1mm² gauge and 7mm outer diameter
- 3 conductors
- H05VV-F jacket
- 10A, 250V rating
Technical Specifications
Connector Type A
Mains Plug, Australia/New Zealand
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
AS/NZS 4417 to IEC 320 C13
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate