Print Page
5050.098
Mains Power Cord, NEMA 5-15P, IEC 60320 C19, 2.5 m, 15 A, 125 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5050.098Copy
Newark Part No.72AC4334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.840 |
Price for:Each
Minimum: 25
Multiple: 1
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5050.098Copy
Newark Part No.72AC4334
Connector to ConnectorNEMA 5-15P to IEC 320 C19
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C19
Cable Length - Metric2.5m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2.5m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate