Print Page
3500.079BLU
Mains Power Cord, IEC 60320 C14, IEC 60320 C13, 2 m, 10 A, 250 V, Blue
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.079BLUCopy
Newark Part No.72AC4323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.079BLUCopy
Newark Part No.72AC4323
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250V
Jacket ColorBlue
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
2m
Current Rating
10A
Jacket Color
Blue
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate