Print Page
3500.039R
Mains Power Cord, IEC 60320 C14, IEC 60320 C13, 1 m, 10 A, 250 V, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.039RCopy
Newark Part No.72AC4321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.039RCopy
Newark Part No.72AC4321
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Cable Length - Metric1m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250V
Jacket ColorRed
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1m
Current Rating
10A
Jacket Color
Red
Cable Length - Imperial
3.3ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate