Print Page
0310.120AL
Mains Power Cord, NEMA 5-15P to IEC 60320 C13, 3.05 m, 10 A, 125 V, Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0310.120ALCopy
Newark Part No.72AC4292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0310.120ALCopy
Newark Part No.72AC4292
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric3.05m
Current Rating10A
Voltage Rating125V
Jacket ColorGray
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3.05m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate