Print Page
0310.072
Mains Power Cord, NEMA 5-15P to IEC 60320 C13, 1.83 m, 10 A, 125 VAC, Transparent
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0310.072
Newark Part No.24T3808
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125VAC
Jacket ColorTransparent
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These are high quality replacement power cords for medical lab equipment and computers. Features a gray SJT outer jacket with a clear NEMA 5-15PHGC Hospital Grade green dot clear supply end and IEC-60320-C13 clear equipment end. UL and CSA listed Length: 6 feet Conductors: 3 Gauge: 18AWG Rating: 10A/125V
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Transparent
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
1.83m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate