Print Page
QX333A24.00000B15M
OSC, 24MHZ, 3.2MM X 2.5MM, HCMOS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QX333A24.00000B15MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel75Y2738RL Cut Tape75Y2738 |
| Product Range | QX3 |
| Your Part Number | |
| Technical Datasheet |
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.280 |
| 100+ | $2.980 |
| 500+ | $2.690 |
| 1000+ | $2.380 |
| 2500+ | $2.080 |
| 10000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QANTEK TECHNOLOGY CORPORATION |
|---|---|
| Manufacturer Part No | QX333A24.00000B15MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel75Y2738RL Cut Tape75Y2738 |
| Product Range | QX3 |
| Technical Datasheet | |
| Frequency Nom | 24MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | QX3 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | HCMOS |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Frequency Nom | 24MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Product Range | QX3 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | HCMOS |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |