Print Page
QCS27.0000F18B23M
CRYSTAL, 27MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS27.0000F18B23MCopy
Newark Part No.
Re-Reel75Y2355
Cut Tape75Y2355
Product RangeQCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.652 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.588 |
| 25+ | $0.539 |
| 50+ | $0.480 |
| 100+ | $0.431 |
| 250+ | $0.374 |
| 500+ | $0.333 |
| 1000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS27.0000F18B23MCopy
Newark Part No.
Re-Reel75Y2355
Cut Tape75Y2355
Product RangeQCS
Technical Datasheet
Product RangeQCS
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QCS
Crystal Frequency
27MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Frequency Nom
27MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate