Print Page
QCP93.68640F18B35R
CRYSTAL, 3.6864MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP93.68640F18B35RCopy
Newark Part No.75Y2332
Product RangeQCP9
Your Part Number
No Longer Available
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP93.68640F18B35RCopy
Newark Part No.75Y2332
Product RangeQCP9
Technical Datasheet
Frequency Nom3.6864MHz
Product RangeQCP9
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Product Range
QCP9
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate